+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50378

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.1; PnP


Manufacturer: QOLTEC

Manufacturer part number:
50378
TME Symbol:
QOLTEC-50378

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1
PC accessories features
PnP
Colour
black
Cable length
0.2m
Enclosure material
plastic
Insulation colour
black
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight30.68 g
Certificates
EAN code5901878503783
See other products in this category: Computer Adapters QOLTEC,
*
50378
10 in TME stock
Net price for quantities from 1 pcs - 7.88 EURGross price for quantities from 1 pcs - 7.88 EUR
Net price for quantities from 3 pcs - 7.39 EURGross price for quantities from 3 pcs - 7.39 EUR
Net price for quantities from 5 pcs - 6.90 EURGross price for quantities from 5 pcs - 6.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.