+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50504

PC extension card: WiFi network; USB 2.0; white; 2.4÷2.4835GHz


Manufacturer: QOLTEC

Manufacturer part number:
50504
TME Symbol:
QOLTEC-50504

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Version
USB 2.0
Colour
white
Frequency
2.4...2.4835GHz
Data transfer rate
150Mbps
Communication with PC
USB
Standard
IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WEP, WPA2, WPA2-PSK, WPA, WPA-PSK
Gross weight26 g
Certificates
EAN code5901878505046
See other products in this category: Computer Adapters QOLTEC,
*
50504
10 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.55 USDGross price for quantities from 5 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.