+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50817

Headphones with microphone; black; Jack 3,5mm; headphones; 1.2m

Manufacturer: QOLTEC

Manufacturer part number:
50817
TME Symbol:
QOLTEC-50817

Specification

Manufacturer
QOLTEC
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm
Version
headphones
Cable length
1.2m
Bandwidth
20Hz...22kHz
Impedance
32Ω
Speaker sensitivity
105dB
Wire cross-section shape
flat
Gross weight307.6 g
Certificates
EAN code5901878508177
See other products in this category: Peripherals QOLTEC,
*
50817
2 in TME stock
Net price for quantities from 1 pcs - 4.62 EURGross price for quantities from 1 pcs - 4.62 EUR
Net price for quantities from 3 pcs - 4.04 EURGross price for quantities from 3 pcs - 4.04 EUR
Net price for quantities from 5 pcs - 3.75 EURGross price for quantities from 5 pcs - 3.75 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible