+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50842

Wireless headphones with microphone; black,golden; 20÷22000Hz

Manufacturer: QOLTEC

Manufacturer part number:
50842
TME Symbol:
QOLTEC-50842

Specification

Manufacturer
QOLTEC
Type of PC accessories
wireless headphones with microphone
Colour
black, golden
Connection
USB, USB micro
Version
in-ear, wireless
Bandwidth
20Hz...22kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
97dB
Kit contents
no charger included
Capacity
90mAh
Charging power minimum
0.4W
Charging power maximum
0.6W
Charge time
2h
Wire cross-section shape
flat
Battery life
~6h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 90mAh x1
Marking
Gross weight62 g
Certificates
EAN code5901878508429
See other products in this category: Peripherals QOLTEC,
*
50842
1 in TME stock
Net price for quantities from 1 pcs - 9.15 EURGross price for quantities from 1 pcs - 9.15 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Air delivery is not possible