+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52236

Cable tie; L: 400mm; W: 7.2mm; natural; polyamide; 100pcs; UL94V-2

Manufacturer: QOLTEC

Manufacturer part number:
52236
TME Symbol:
QOLTEC-52236

Specification

Manufacturer
QOLTEC
Type of cable accessories
cable tie
Version
multi use
Length
0.4m
Tie width
7.2mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Flammability rating
UL94V-2
Gross weight370.1 g
Certificates
See other products in this category: Cable Ties QOLTEC,
*
52236
4 in TME stock
Net price for quantities from 1 pcg - 11.42 USDGross price for quantities from 1 pcg - 11.42 USD
Net price for quantities from 5 pcg - 10.28 USDGross price for quantities from 5 pcg - 10.28 USD
Net price for quantities from 10 pcg - 9.13 USDGross price for quantities from 10 pcg - 9.13 USD
No. of packages (Multiplicity: 1)