+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52604

Circuit breaker; 20A; Poles: 1; for DIN rail mounting; Charact: B

Manufacturer: QOLTEC

Manufacturer part number:
52604
TME Symbol:
QOLTEC-52604

Specification

Manufacturer
QOLTEC
Type of protection
circuit breaker
Current rating
20A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
IP rating
IP20
Mechanical durability
10000 cycles
Electrical life
4000 cycles
Operating temperature
-10...85°C
Gross weight84.13 g
Certificates
EAN code5901878526041
See other products in this category: Circuit Breakers QOLTEC,
*
52604
4 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.