+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53792

Hub USB; USB A socket x4,USB C plug; USB 2.0,USB 3.0,USB 3.1


Manufacturer: QOLTEC

Manufacturer part number:
53792
TME Symbol:
QOLTEC-53792

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1, USB 3.0
PC accessories features
PnP
Colour
graphite
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight27.37 g
Certificates
EAN code5901878537924
See other products in this category: Computer Adapters QOLTEC,
*
53792
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 3 pcs - 4.39 USDGross price for quantities from 3 pcs - 4.39 USD
Net price for quantities from 5 pcs - 4.09 USDGross price for quantities from 5 pcs - 4.09 USD