+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53794

Hub USB; Thunderbolt 3,Thunderbolt 4,USB 2.0,USB 3.0; PnP

Manufacturer: QOLTEC

Manufacturer part number:
53794
TME Symbol:
QOLTEC-53794

Specification

Manufacturer
QOLTEC
Type of PC accessories
hub USB
Version
Thunderbolt 3, Thunderbolt 4, USB 2.0, USB 3.0
Kind of card
microSD, SD
PC accessories features
PnP
Colour
graphite
Number of ports
8
Data transfer rate
5Gbps
Cable length
0.11m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm socket
  • memory card reader
  • microSD
  • SD
  • TF
  • USB A plug
  • USB A socket x4
  • USB C plug
  • USB C socket
Gross weight64.68 g
Certificates
EAN code5901878537948
See other products in this category: Computer Adapters QOLTEC,
*
53794
39 in TME stock
Net price for quantities from 1 pcs - 6.04 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 3 pcs - 5.67 EURGross price for quantities from 3 pcs - 5.67 EUR
Net price for quantities from 5 pcs - 5.29 EURGross price for quantities from 5 pcs - 5.29 EUR
No. of pieces (Multiplicity: 1)