+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54258

Hand microscope; Mag: x200; plastic


Manufacturer: QOLTEC

Manufacturer part number:
54258
TME Symbol:
QOLTEC-54258

Specification

Manufacturer
QOLTEC
Type of tool
hand microscope
Magnification
x200
Inspection tool features
fitted with battery powered light source
Body material
plastic
Power supply
  • battery LR6 AA 1,5V x2
Gross weight117.06 g
Certificates

WATCH VIDEO

See other products in this category: Microscopes QOLTEC,
*
54258
0 in TME stock
Net price for quantities from 1 pcs - 86.57 EURGross price for quantities from 1 pcs - 86.57 EUR
Net price for quantities from 3 pcs - 81.35 EURGross price for quantities from 3 pcs - 81.35 EUR
Net price for quantities from 5 pcs - 75.54 EURGross price for quantities from 5 pcs - 75.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.