+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54321

Fiber patch cord; FC/UPC,SC/UPC; 20m; 9/125um; LSZH; black,blue

Manufacturer: QOLTEC

Manufacturer part number:
54321
TME Symbol:
QOLTEC-54321

Specification

Manufacturer
QOLTEC
Type of connection cable
fiber patch cord
Version
simplex, single mode (SM)
Cable length
20m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
black, blue
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • FC/UPC
  • SC/UPC
Cable application
  • CATV
  • data transmission
  • LAN
Gross weight136.9 g
Certificates
EAN code5901878543215

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails QOLTEC,
*
54321
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.