+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54607

Cable; HD5VV-F; 3G0.75mm2; CEE 7/7 (E/F) plug angled,cables; PVC

Manufacturer: QOLTEC

Manufacturer part number:
54607
TME Symbol:
QOLTEC-54607

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
HD5VV-F
Cable structure
3G0.75mm2
Wire insulation material
PVC
Cable length
1.5m
Version
with earthing
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Rated voltage
0.23kV
Kind of core
Cu
Connector variant
Schuko
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight148.2 g
Certificates
EAN code5901878546070
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54607
9 in TME stock
Net price for quantities from 1 pcs - 3.20 GBPGross price for quantities from 1 pcs - 3.20 GBP
Net price for quantities from 5 pcs - 2.77 GBPGross price for quantities from 5 pcs - 2.77 GBP
Net price for quantities from 10 pcs - 2.48 GBPGross price for quantities from 10 pcs - 2.48 GBP
Net price for quantities from 25 pcs - 2.19 GBPGross price for quantities from 25 pcs - 2.19 GBP
No. of pieces (Multiplicity: 1)