+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56981

BT receiver; black; Jack 3.5mm socket,RCA,USB C socket; PnP; 10m


Manufacturer: QOLTEC

Manufacturer part number:
56981
TME Symbol:
QOLTEC-56981

Specification

Manufacturer
QOLTEC
Type of PC accessories
BT receiver
Colour
black
Connection
Jack 3.5mm socket, RCA, USB C socket
Version
wireless
PC accessories features
PnP
Range
10m
Bluetooth version
6.0
Additional functions
NFC
Interface
  • A2DP
  • AAC
  • AVRCP
  • HFP
  • SBC
Gross weight93.7 g
Certificates
EAN code5901878569819
See other products in this category: Peripherals QOLTEC,
*
56981
4 in TME stock
Net price for quantities from 1 pcs - 12.03 EURGross price for quantities from 1 pcs - 12.03 EUR
Net price for quantities from 3 pcs - 10.70 EURGross price for quantities from 3 pcs - 10.70 EUR
Net price for quantities from 5 pcs - 9.37 EURGross price for quantities from 5 pcs - 9.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.