+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56984

PC extension card: WiFi network; USB A plug; USB 2.0; black


Manufacturer: QOLTEC

Manufacturer part number:
56984
TME Symbol:
QOLTEC-56984

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4...5GHz
Data transfer rate
900Mbps
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11a/b/g/n/ac/ax, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Bluetooth version
5.4
Gross weight14.87 g
Certificates
EAN code5901878569840
See other products in this category: Computer Adapters QOLTEC,
*
56984
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.62 EURGross price for quantities from 1 pcs - 7.62 EUR
Net price for quantities from 3 pcs - 6.67 EURGross price for quantities from 3 pcs - 6.67 EUR
Net price for quantities from 5 pcs - 6.19 EURGross price for quantities from 5 pcs - 6.19 EUR