+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56988

PC extension card: WiFi network; USB A plug; USB 3.0; black

Manufacturer: QOLTEC

Manufacturer part number:
56988
TME Symbol:
QOLTEC-56988

Specification

Manufacturer
QOLTEC
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 3.0
Colour
black
Frequency
2.4...5GHz
Data transfer rate
1.3Gbps
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Bluetooth version
4.0
Gross weight16.08 g
Certificates
EAN code5901878569888
See other products in this category: Computer Adapters QOLTEC,
*
56988
0 in TME stock
Net price for quantities from 1 pcs - 9.30 EURGross price for quantities from 1 pcs - 9.30 EUR
Net price for quantities from 3 pcs - 8.14 EURGross price for quantities from 3 pcs - 8.14 EUR
Net price for quantities from 5 pcs - 7.55 EURGross price for quantities from 5 pcs - 7.55 EUR
No. of pieces (Multiplicity: 1)