+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57067

Repeater WiFi; IEC C8 male,RJ45 socket x2; white; 2.4÷2.4835GHz

Manufacturer: QOLTEC

Manufacturer part number:
57067
TME Symbol:
QOLTEC-57067

Specification

Manufacturer
QOLTEC
Type of PC accessories
repeater WiFi
Colour
white
Frequency
2.4...2.4835GHz
Data transfer rate
300Mbps
Standard
IEEE 802.11a, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
WPA2-PSK, WPA-PSK
WiFi
4
Cable/adapter structure
  • IEC C8 male
  • RJ45 socket x2
Gross weight169.5 g
Certificates
EAN code5901878570679
See other products in this category: Computer Adapters QOLTEC,
*
57067
9 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 3 pcs - 8.12 USDGross price for quantities from 3 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.58 USDGross price for quantities from 5 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.