+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50111

Plug socket strip: protective; Sockets: 6; 250VAC; 10A; black

Manufacturer: QOLTEC

Manufacturer part number:
50111
TME Symbol:
QS-50111

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
1.8m
Body dimensions
390x40x65mm
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight488.9 g
Certificates
EAN code5901878501116
See other products in this category: Socket Strips QOLTEC,
*
50111
5 in TME stock
Net price for quantities from 1 pcs - 10.74 EURGross price for quantities from 1 pcs - 10.74 EUR
Net price for quantities from 5 pcs - 10.07 EURGross price for quantities from 5 pcs - 10.07 EUR
Net price for quantities from 25 pcs - 9.40 EURGross price for quantities from 25 pcs - 9.40 EUR
No. of pieces (Multiplicity: 1)