+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50166

Plug socket strip: protective; Sockets: 6; 230VAC; 10A; grey; 3m

Manufacturer: QOLTEC

Manufacturer part number:
50166
TME Symbol:
QS-50166

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
3m
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight606.1 g
Certificates
EAN code5901878501666
See other products in this category: Socket Strips QOLTEC,
*
50166
9 in TME stock
Net price for quantities from 1 pcs - 11.23 EURGross price for quantities from 1 pcs - 11.23 EUR
Net price for quantities from 5 pcs - 10.53 EURGross price for quantities from 5 pcs - 10.53 EUR
Net price for quantities from 25 pcs - 9.83 EURGross price for quantities from 25 pcs - 9.83 EUR
No. of pieces (Multiplicity: 1)