+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50199

Plug socket strip: protective; Sockets: 6; 230VAC; 10A; grey; 5m

Manufacturer: QOLTEC

Manufacturer part number:
50199
TME Symbol:
QS-50199

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
5m
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight811.9 g
Certificates
EAN code5901878501994
See other products in this category: Socket Strips QOLTEC,
*
50199
4 in TME stock
Net price for quantities from 1 pcs - 14.02 EURGross price for quantities from 1 pcs - 14.02 EUR
Net price for quantities from 5 pcs - 13.15 EURGross price for quantities from 5 pcs - 13.15 EUR
Net price for quantities from 25 pcs - 12.27 EURGross price for quantities from 25 pcs - 12.27 EUR
No. of pieces (Multiplicity: 1)