+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50293

Plug socket strip: protective; Sockets: 8; 230VAC; 10A; white

Manufacturer: QOLTEC

Manufacturer part number:
50293
TME Symbol:
QS-50293

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
10A
Colour
white
Power lead length
1.5m
Body dimensions
490x65x39mm
Overvoltege protection plug socket strip features
  • foot switch
  • mains sockets with protective pin
  • mounting bracket for mounting
  • overvoltage protection
  • system of cable management
Gross weight670.3 g
Certificates
EAN code5901878502939
See other products in this category: Socket Strips QOLTEC,
*
50293
2 in TME stock
Net price for quantities from 1 pcs - 11.91 EURGross price for quantities from 1 pcs - 11.91 EUR
Net price for quantities from 5 pcs - 11.16 EURGross price for quantities from 5 pcs - 11.16 EUR
Net price for quantities from 25 pcs - 10.42 EURGross price for quantities from 25 pcs - 10.42 EUR
No. of pieces (Multiplicity: 1)