+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53998

Plug socket strip: protective; Sockets: 8; 250VAC; 10A; black

Manufacturer: QOLTEC

Manufacturer part number:
53998
TME Symbol:
QS-53998

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
2m
Body dimensions
482.6x44.4x62mm
Kind of output connector
IEC C13
Kind of input connector
IEC C14
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 19" rack
Gross weight880.1 g
Certificates
EAN code5901878539980
See other products in this category: Socket Strips QOLTEC,
*
53998
15 in TME stock
Net price for quantities from 1 pcs - 26.71 USDGross price for quantities from 1 pcs - 26.71 USD
Net price for quantities from 5 pcs - 25.04 USDGross price for quantities from 5 pcs - 25.04 USD
Net price for quantities from 25 pcs - 23.38 USDGross price for quantities from 25 pcs - 23.38 USD
No. of pieces (Multiplicity: 1)