+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53999

Plug socket strip: protective; Sockets: 8; 250VAC; 10A; black


Manufacturer: QOLTEC

Manufacturer part number:
53999
TME Symbol:
QS-53999

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
2m
Body dimensions
482.6x44.4x62mm
Kind of output connector
IEC C13
Kind of input connector
IEC C14
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • over-current protection
  • overvoltage protection
Gross weight950.8 g
Certificates
EAN code5901878539997
See other products in this category: Socket Strips QOLTEC,
*
53999
10 in TME stock
Net price for quantities from 1 pcs - 35.14 USDGross price for quantities from 1 pcs - 35.14 USD
Net price for quantities from 5 pcs - 33.16 USDGross price for quantities from 5 pcs - 33.16 USD
Net price for quantities from 25 pcs - 30.75 USDGross price for quantities from 25 pcs - 30.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.