+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54468

Plug socket strip: protective; Sockets: 6; 250VAC; 16A; black


Manufacturer: QOLTEC

Manufacturer part number:
54468
TME Symbol:
QS-54468

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
2m
Body dimensions
485x45x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • Schuko sockets type
Gross weight817.4 g
Certificates
EAN code5901878544687
See other products in this category: Socket Strips QOLTEC,
*
54468
9 in TME stock
Net price for quantities from 1 pcs - 17.46 EURGross price for quantities from 1 pcs - 17.46 EUR
Net price for quantities from 5 pcs - 16.30 EURGross price for quantities from 5 pcs - 16.30 EUR
Net price for quantities from 25 pcs - 15.13 EURGross price for quantities from 25 pcs - 15.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.