+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54605

Plug socket strip: protective; Sockets: 16; 250VAC; 16A; black


Manufacturer: QOLTEC

Manufacturer part number:
54605
TME Symbol:
QS-54605

Specification

Manufacturer
QOLTEC
Type of plug socket strip
protective
Number of sockets
16
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
1.8m
Body dimensions
825x45x45mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • mounting bracket for mounting in 19" rack
Gross weight1.37835 kg
Certificates
EAN code5901878546056
See other products in this category: Socket Strips QOLTEC,
*
54605
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.88 USDGross price for quantities from 1 pcs - 33.88 USD
Net price for quantities from 5 pcs - 31.83 USDGross price for quantities from 5 pcs - 31.83 USD
Net price for quantities from 25 pcs - 29.56 USDGross price for quantities from 25 pcs - 29.56 USD