+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS8J2TR

Transistor: P-MOSFET x2; unipolar; -12V; -4A; Idm: -12A; 1.5W; TSMT8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS8J2TR
TME Symbol:
QS8J2TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-4A
Pulsed drain current
-12A
Power dissipation
1.5W
Case
TSMT8
Gate-source voltage
±10V
On-state resistance
132mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QS8J2TR
0 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 10 pcs - 0.78 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 3000 pcs - 0.32 EURGross price for quantities from 3000 pcs - 0.32 EUR
Net price for quantities from 24000 pcs - 0.28 EURGross price for quantities from 24000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)