+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS8J4TR

Transistor: P-MOSFET x2; unipolar; -30V; -4A; Idm: -16A; 1.5W; TSMT8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS8J4TR
TME Symbol:
QS8J4TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4A
Pulsed drain current
-16A
Power dissipation
1.5W
Case
TSMT8
Gate-source voltage
±20V
On-state resistance
84mΩ
Mounting
SMD
Gate charge
8.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QS8J4TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
Net price for quantities from 9000 pcs - 0.33 USDGross price for quantities from 9000 pcs - 0.33 USD
Net price for quantities from 15000 pcs - 0.32 USDGross price for quantities from 15000 pcs - 0.32 USD
Net price for quantities from 21000 pcs - 0.32 USDGross price for quantities from 21000 pcs - 0.32 USD
No. of pieces (Multiplicity: 3 000)