+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS8J5TR

Transistor: P-MOSFET x2; unipolar; -30V; -5A; Idm: -20A; 1.5W; TSMT8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS8J5TR
TME Symbol:
QS8J5TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-5A
Pulsed drain current
-20A
Power dissipation
1.5W
Case
TSMT8
Gate-source voltage
±20V
On-state resistance
63mΩ
Mounting
SMD
Gate charge
19nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
QS8J5TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order