+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QT60168-ASG

IC: driver; touch sensor; TQFP32; 0.6÷4.3V; Ch: 16; 3÷5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
QT60168-ASG
TME Symbol:
QT60168-ASG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
touch sensor
Case
TQFP32
Output voltage
0.6...4.3V
Number of channels
16
Mounting
SMD
Kind of package
in-tray
Manufacturer standard package
250pcs.
Supply voltage
  • 3...5V DC
Gross weight0.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
QT60168-ASG
Product withdrawn from the offer
Use the specification table below to search for similar products