+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QT60240-ISG

IC: switch; touch sensor; I2C,SPI; VQFN32; Usup: 1.8÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
QT60240-ISG
TME Symbol:
QT60240-ISG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Kind of integrated circuit
touch sensor
Mounting
SMD
Number of channels
24
Operating temperature
-40...85°C
DC supply current
4.6mA
Case
VQFN32
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating voltage
1.8...5.25V
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...5.5V
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
QT60240-ISG
0 in TME stock
Net price for quantities from 3000 pcs - 2.78 USDGross price for quantities from 3000 pcs - 2.78 USD
No. of pieces (Multiplicity: 3 000)