+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | label | |
Material | polyamide | |
Colour | white | |
Operating temperature | -40...85°C | |
Mechanical mounting | leaded | |
Manufacturer series | QT | |
Flammability rating | UL94V-2 | |
Width | 42mm | |
Length | 70mm | |
Tie width | 4.7mm |