+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

503-15D

Tip; chisel; 15mm; for soldering station

Manufacturer: QUICK

Manufacturer part number:
503-15D
TME Symbol:
QUICK-503-15D

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
15mm
Applications of soldering equipment
for soldering station
Related items
QUICK-TS1300
Gross weight11 g
EAN code5907478957797
See other products in this category: Soldering tips QUICK,
*
503-15D
0 in TME stock
Net price for quantities from 1 pcs - 14.25 EURGross price for quantities from 1 pcs - 14.25 EUR
No. of pieces (Multiplicity: 1)