+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 862DW+

Station: hot air; digital,with push-buttons; 1000W; 100÷500°C

Manufacturer: QUICK

Manufacturer part number:
QUICK 862DW+
TME Symbol:
QUICK-862DW+

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
1000W
Hot air temperature range
100...500°C
Station supply voltage
230V AC
Station functions
automatic power saving, stand-by, temperature calibration
Dimensions
180x210x130.6mm
Soldering equipment features
vertical airflow
Kind of display used
LCD
Air flow
50l/min
Standard equipment
  • hot air flask handle
  • nozzle 2,5mm
  • nozzle 4,4mm
  • nozzle 8,4mm
Gross weight3.055 kg
Certificates
EAN code5907478957964
See other products in this category: Hot-air stations QUICK,
*
QUICK 862DW+
2 in TME stock
Net price for quantities from 1 pcs - 202.96 EURGross price for quantities from 1 pcs - 202.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.