+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

901B

Soldering iron; 90W; for soldering station; ESD


Manufacturer: QUICK

Manufacturer part number:
901B
TME Symbol:
QUICK-901B

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
90W
Applications of soldering equipment
for soldering station
Version
ESD
Related items
QUICK-713
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight150 g
EAN code5907478920845
See other products in this category: Soldering stations - accessories QUICK,
*
901B
0 in TME stock
Net price for quantities from 1 pcs - 52.86 EURGross price for quantities from 1 pcs - 52.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.