+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

903A

Soldering iron; 90W; for soldering station; 48V; ESD

Manufacturer: QUICK

Manufacturer part number:
903A
TME Symbol:
QUICK-903A

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
90W
Applications of soldering equipment
for soldering station
Soldering iron supply voltage
48V
Version
ESD
Related items
QUICK-202D
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight138.27 g
EAN code5907478921132
See other products in this category: Soldering stations - accessories QUICK,
*
903A
13 in TME stock
Net price for quantities from 1 pcs - 72.73 USDGross price for quantities from 1 pcs - 72.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.