+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS1-1.6D

Tip; chisel; 1.6mm; for soldering iron


Manufacturer: QUICK

Manufacturer part number:
SS1-1.6D
TME Symbol:
QUICK-SS1-1.6D

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.6mm
Applications of soldering equipment
for soldering iron
Related items
QUICK-TS1
Gross weight1.73 g
See other products in this category: Soldering tips QUICK,
*
SS1-1.6D
9 in TME stock
Net price for quantities from 1 pcs - 6.12 EURGross price for quantities from 1 pcs - 6.12 EUR
Net price for quantities from 5 pcs - 5.80 EURGross price for quantities from 5 pcs - 5.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs