+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TSS02-4C

Tip; hoof; 4mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
TSS02-4C
TME Symbol:
QUICK-TSS02-4C

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
4mm
Related items
QUICK-TS1200, QUICK-TSS30B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.2 g
EAN code5907478952075
See other products in this category: Soldering tips QUICK,
*
TSS02-4C
0 in TME stock
Net price for quantities from 1 pcs - 20.49 EURGross price for quantities from 1 pcs - 20.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.