+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS11-3,2D

Tip; chisel; 3.2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
TSS11-3,2D
TME Symbol:
QUICK-TSS11-3.2D

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Related items
QUICK-TS11
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight3.403 g
See other products in this category: Soldering tips QUICK,
*
TSS11-3,2D
7 in TME stock
Net price for quantities from 1 pcs - 6.11 EURGross price for quantities from 1 pcs - 6.11 EUR
Net price for quantities from 5 pcs - 5.80 EURGross price for quantities from 5 pcs - 5.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs