+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-723.3D

Converter: DC/DC; 6.6W; Uin: 4.5÷28VDC; Uout: 3.3VDC; Iout: 2A; SIP12


Manufacturer: RECOM

Manufacturer part number:
R-723.3D
TME Symbol:
R-723.3D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6.6W
Input voltage
4.5...28V DC
Output voltage
3.3V DC
Output current
2A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
89...95%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight9 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-723.3D
0 in TME stock
Net price for quantities from 1 pcs - 24.50 EURGross price for quantities from 1 pcs - 24.50 EUR
Net price for quantities from 10 pcs - 23.00 EURGross price for quantities from 10 pcs - 23.00 EUR
Net price for quantities from 250 pcs - 21.52 EURGross price for quantities from 250 pcs - 21.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.