+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

R-7312D

Converter: DC/DC; 36W; Uin: 15÷28VDC; Uout: 12VDC; Iout: 3A; SIP12


Manufacturer: RECOM

Manufacturer part number:
R-7312D
TME Symbol:
R-7312D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
36W
Input voltage
15...28V DC
Output voltage
12V DC
Output current
3A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
96...97%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight8.537 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-7312D
0 in TME stock
Net price for quantities from 1 pcs - 26.15 EURGross price for quantities from 1 pcs - 26.15 EUR
Net price for quantities from 15 pcs - 24.58 EURGross price for quantities from 15 pcs - 24.58 EUR
Net price for quantities from 50 pcs - 23.38 EURGross price for quantities from 50 pcs - 23.38 EUR
Net price for quantities from 2500 pcs - 21.65 EURGross price for quantities from 2500 pcs - 21.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.