+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-DRA-01L-PLUS

Self-tapping screw; with screw; 16x46; steel; R-DRA01; 100pcs.

Manufacturer: RAWLPLUG

Manufacturer part number:
R-DRA-01L-PLUS
TME Symbol:
R-DRA-01L-PLUS

Specification

Manufacturer
RAWLPLUG
Type of mounting element
self-tapping screw
Version
with screw
Length
46mm
Material
steel
Manufacturer series
R-DRA01
Quantity in set/package
100pcs.
Diameter
16mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight496 g
EAN code5906675523026
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-DRA-01L-PLUS
0 in TME stock
Net price for quantities from 1 pcg - 8.68 EURGross price for quantities from 1 pcg - 8.68 EUR
Net price for quantities from 6 pcg - 8.09 EURGross price for quantities from 6 pcg - 8.09 EUR
Net price for quantities from 16 pcg - 7.81 EURGross price for quantities from 16 pcg - 7.81 EUR
No. of packages (Multiplicity: 1)