+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-DRA-02

Self-tapping screw; 13x31; DRAM; 100pcs; 13mm; Pin material: metal


Manufacturer: RAWLPLUG

Manufacturer part number:
R-DRA-02
TME Symbol:
R-DRA-02

Specification

Manufacturer
RAWLPLUG
Type of mounting element
self-tapping screw
Length
31mm
Manufacturer series
DRAM
Quantity in set/package
100pcs.
Diameter
13mm
Pin material
metal
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight422 g
EAN code5906675135823
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-DRA-02
0 in TME stock
Net price for quantities from 1 pcg - 15.71 USDGross price for quantities from 1 pcg - 15.71 USD
Net price for quantities from 10 pcg - 14.66 USDGross price for quantities from 10 pcg - 14.66 USD
Net price for quantities from 32 pcg - 14.14 USDGross price for quantities from 32 pcg - 14.14 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.