+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FPP-5035

Screw; for drywall; 5x35; metal; phosphated; 500pcs; 5mm


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FPP-5035
TME Symbol:
R-FPP-5035

Specification

Manufacturer
RAWLPLUG
Type of mounting element
screw
Screw application
for drywall
Length
35mm
Material
metal
Plating material
phosphated
Quantity in set/package
500pcs.
Diameter
5mm
Gross weight1.25 kg
EAN code5906675420066
See other products in this category: Screws RAWLPLUG,
*
R-FPP-5035
0 in TME stock
Net price for quantities from 1 pcg - 9.56 USDGross price for quantities from 1 pcg - 9.56 USD
Net price for quantities from 4 pcg - 8.92 USDGross price for quantities from 4 pcg - 8.92 USD
Net price for quantities from 8 pcg - 8.60 USDGross price for quantities from 8 pcg - 8.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.