+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCS-12

Screw mounted clamp; Øbundle : 12mm; Holder material: steel

Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCS-12
TME Symbol:
R-SC40-MCS-12

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
12mm
Holder material
steel
Quantity in set/package
200pcs.
Plating material
zinc
Gross weight1.682 kg
EAN code5906675510095
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCS-12
0 in TME stock
Net price for quantities from 1 pcg - 42.66 USDGross price for quantities from 1 pcg - 42.66 USD
Net price for quantities from 3 pcg - 39.82 USDGross price for quantities from 3 pcg - 39.82 USD
Net price for quantities from 6 pcg - 38.39 USDGross price for quantities from 6 pcg - 38.39 USD
No. of packages (Multiplicity: 1)