+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-T3-UNO-SET1

Plastic anchor; with hook,with screw; UNO®; 144pcs; 5mm,6mm,8mm

Manufacturer: RAWLPLUG

Manufacturer part number:
R-T3-UNO-SET1
TME Symbol:
R-T3-UNO-SET1

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with hook, with screw
Manufacturer series
UNO®
Quantity in set/package
144pcs.
Diameter
5mm, 6mm, 8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
plastic box
Gross weight2.492 kg
EAN code5906675530888
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-T3-UNO-SET1
0 in TME stock
Net price for quantities from 1 pcg - 6.65 EURGross price for quantities from 1 pcg - 6.65 EUR
Net price for quantities from 3 pcg - 6.21 EURGross price for quantities from 3 pcg - 6.21 EUR
Net price for quantities from 5 pcg - 5.98 EURGross price for quantities from 5 pcg - 5.98 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.