+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R05-100B

Converter: DC/DC; 3W; Uin: 4.5÷6VDC; Uout: 41÷120VDC; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
R05-100B
TME Symbol:
R05-100B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...6V DC
Output voltage
41...120V DC
Case
DIP24
Mounting
THT
Manufacturer series
Rxx-B
Body dimensions
31.2x20.3x9.4mm
Efficiency
77%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight11.625 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R05-100B
23 in TME stock
Net price for quantities from 1 pcs - 54.69 EURGross price for quantities from 1 pcs - 54.69 EUR
Net price for quantities from 30 pcs - 48.83 EURGross price for quantities from 30 pcs - 48.83 EUR
Net price for quantities from 60 pcs - 48.15 EURGross price for quantities from 60 pcs - 48.15 EUR
Net price for quantities from 120 pcs - 46.78 EURGross price for quantities from 120 pcs - 46.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs