+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2D-0505

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SMT


Manufacturer: RECOM

Manufacturer part number:
R2D-0505
TME Symbol:
R2D-0505

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
R2D
Body dimensions
15.24x10.7x8.7mm
Efficiency
75...80%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2D-0505
0 in TME stock
Net price for quantities from 1 pcs - 10.08 EURGross price for quantities from 1 pcs - 10.08 EUR
Net price for quantities from 25 pcs - 9.09 EURGross price for quantities from 25 pcs - 9.09 EUR
Net price for quantities from 33 pcs - 8.96 EURGross price for quantities from 33 pcs - 8.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.