+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R30460

Diode: rectifying; DO203AB,DO5; 1.19V; 10uA; 5us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R30460
TME Symbol:
R30460

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Max. forward voltage
1.19V
Leakage current
10µA
Reverse recovery time
5µs
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
R30460
0 in TME stock
Net price for quantities from 100 pcs - 30.18 EURGross price for quantities from 100 pcs - 30.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.