+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R38-LAOO

Automation module: regulator; Pt100; temperature; -50÷850°C; SSR


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
R38-LAOO
TME Symbol:
R38-LAOO

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100
Controlled parameter
temperature
Controlled parameter range
-50...850°C
Kind of output 1
SSR
Kind of output 2
SSR
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
R38
Output 1 electrical parameters
10V DC / 20mA
Output 2 electrical parameters
10V DC / 20mA
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight143.04 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
R38-LAOO
0 in TME stock
Net price for quantities from 1 pcs - 86.34 EURGross price for quantities from 1 pcs - 86.34 EUR
Net price for quantities from 5 pcs - 80.59 EURGross price for quantities from 5 pcs - 80.59 EUR
Net price for quantities from 10 pcs - 74.83 EURGross price for quantities from 10 pcs - 74.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.