+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

R43140TS

Diode: rectifying; DO205AA,DO8; 1.1V; 50uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R43140TS
TME Symbol:
R43140TS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO8, DO205AA
Max. forward voltage
1.1V
Leakage current
50µA
Gross weight88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
R43140TS
0 in TME stock
Net price for quantities from 100 pcs - 76.90 EURGross price for quantities from 100 pcs - 76.90 EUR
No. of pieces (Multiplicity: 1)