+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5000

Diode: rectifying; THT; 5kV; 0.2A; Ifsm: 30A; DO15; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
R5000
TME Symbol:
R5000-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
5kV
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
30A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
5V
Gross weight0.341 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
R5000
7265 in TME stock
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 3000 pcs - 0.04 EURGross price for quantities from 3000 pcs - 0.04 EUR
Net price for quantities from 4500 pcs - 0.04 EURGross price for quantities from 4500 pcs - 0.04 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 500 pcs