+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5BC-3

LED; red,green; 2x5mm; 4mcd; 4mcd; 120°; 20mA; 2VDC,2.1VDC


Manufacturer: BIVAR

Manufacturer part number:
R5BC-3
TME Symbol:
R5BC-3

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
Dimensions
2x5mm
Luminosity of red colour
4mcd
Luminosity of green colour
4mcd
Viewing angle
120°
Wavelength
568nm, 625nm
LED lens
diffused
Mounting
THT
LED current
20mA
Operating voltage
2V DC, 2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R5BC-3
100 in TME stock
Net price for quantities from 1 pcs - 0.61 EURGross price for quantities from 1 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.37 EURGross price for quantities from 250 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2000 pcs - 0.29 EURGross price for quantities from 2000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.